Shiverpeaks BS71000 Phone Adapter Black 0.2m 1xTAE-F plug 2xTAE-F connector |
17-5798
|
|
Despatched within 4 working days - 15 in stock
|
2+ £3.04
Price per unit Ex VAT
|
Plug |
|
30 |
Flat |
|
|
0.2m |
Phone |
TAE F |
angled |
CCA |
2 |
Phone Adapter |
TAE-F plug |
TAE-F connector |
Black |
1 |
Germany |
Adapter |
Shiverpeaks BS71050 Fax Adapter RJ11 6p4c to TAE-N 0.2 m Black |
17-5799
|
|
Despatched within 4 working days - 4 in stock
|
3+ £1.65
Price per unit Ex VAT
|
Plug |
RJ11 |
|
Flat |
6P4C |
ribbon |
0.2m |
Fax |
|
angled on one side |
Copper |
1 |
Fax Adapter |
RJ11 6p4c plug |
TAE-N connector |
Black |
1 |
Germany |
Adapter |
Shiverpeaks BS71200 Adapter TAE-F plug RJ11 6p4c socket Black |
17-5800
|
|
Despatched within 4 working days - 55 in stock
|
3+ £1.34
Price per unit Ex VAT
|
Plug |
RJ11 |
|
|
6P4C |
|
|
Phone |
TAE F |
angled on one side |
|
1 |
Phone Adapter |
TAE-F plug |
RJ11 6p4c socket |
Black |
1 |
Germany |
Adapter |
Shiverpeaks BS71210 Fax Adapter TAE-N plug RJ11 6p4c socket Black |
17-5801
|
|
Despatched within 4 working days - 42 in stock
|
3+ £1.29
Price per unit Ex VAT
|
Plug |
RJ11 |
|
|
6P4C |
|
|
Phone |
TAE N |
angled on one side |
|
1 |
Phone Adapter |
TAE-N plug |
RJ11 6p4c socket |
Black |
1 |
Germany |
Adapter |
Shiverpeaks BS71220 Adapter RJ11 6p4c socket Black for phone connections |
17-5806
|
|
Despatched within 4 working days - 90 in stock
|
3+ £1.31
Price per unit Ex VAT
|
Socket |
RJ11 |
|
|
6P4C |
gold plated connectors |
|
Phone |
RJ11 |
straight |
|
1 |
Phone Adapter |
RJ11 6p4c socket |
RJ11 6p4c socket |
Black |
1 |
Germany |
Adapter |
Shiverpeaks BS71225-6 Western Adapter RJ11 6p6c socket 2x RJ11 6p6c Black |
17-5810
|
|
Despatched within 4 working days - 84 in stock
|
3+ £1.66
Price per unit Ex VAT
|
Plug |
RJ11 |
|
|
6P6C |
gold plated connectors |
|
Phone |
RJ12 |
straight |
|
2 |
Phone Adapter |
RJ11 6p6c socket |
RJ11 6p6c socket |
Black |
1 |
Germany |
Adapter |
Shiverpeaks BS71231-4 Adapter RJ10 4p4c socket 0.15 m Black Phone Adapter |
17-5811
|
|
Despatched within 4 working days - 93 in stock
|
3+ £1.50
Price per unit Ex VAT
|
Socket |
RJ10 |
|
|
4P4C |
gold plated connectors |
0.15m |
Phone |
RJ10 |
straight |
|
2 |
Phone Adapter |
RJ10 4p4c plug |
RJ10 4p4c socket |
Black |
1 |
Germany |
Adapter |