Shiverpeaks BS71210 Fax Adapter TAE-N plug RJ11 6p4c socket Black

MPN
BS71210
Brand
Shiverpeaks
EAN-13
4017538984227
Order Code
17-5801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Shiverpeaks BS71210 is a technically precise fax adapter designed for compatibility between traditional telecommunication interfaces and modern equipment. This fax adapter features a TAE-N plug for connection to German telecommunication networks and an RJ11 6p4c socket to facilitate integration with a variety of modern fax machines and telephones. Ideal for engineering applications where reliable communication between older telecommunication infrastructures and newer devices is required, the adapter ensures seamless connectivity without signal loss. The robust black casing not only provides durability but also ensures secure contact points for effective data transmission. This adaptor is an essential component in environments where effective cross-technology interaction is necessary, such as in offices with legacy telephonic systems.
Type RJ11
Gender Plug
Number of Positions/ Contacts 6P4C
Cable Use Phone
Colour Black
Connection Type TAE N
Connector Version angled on one side
No. of A connectors 1
No. of B connections 1
Product Type Phone Adapter
Suitable for (country) Germany
Type A TAE-N plug
Type B RJ11 6p4c socket
Version Adapter

Reviews

Be the first to submit a review

Trustpilot