Shiverpeaks BS71000 Phone Adapter Black 0.2m 1xTAE-F plug 2xTAE-F connector

MPN
BS71000
Brand
Shiverpeaks
EAN-13
4017538984906
Order Code
17-5798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Shiverpeaks has designed the BS71000 phone adapter, which functions effectively within telecommunications setups requiring an RJ plug and socket configuration. This adapter, measuring 0.2 metres, features a single TAE-F plug that connects to two TAE-F connectors, offering a simple and efficient solution for expanding telephone line access. Its compact and durable black design suits compact environments where reliable connectivity is paramount. The precision-engineered adapter is utilised primarily in residential and commercial applications for splitting telephone lines, enabling simultaneous connection for multiple devices without signal attenuation.
Gender Plug
AWG 30
Cable Design Flat
Cable Length 0.2m
Cable Use Phone
Colour Black
Connection Type TAE F
Connector Version angled
Core Material CCA
No. of A connectors 1
No. of B connections 2
Product Type Phone Adapter
Suitable for (country) Germany
Type A TAE-F plug
Type B TAE-F connector
Version Adapter

Reviews

Be the first to submit a review

Trustpilot