Shiverpeaks BS71050 Fax Adapter RJ11 6p4c to TAE-N 0.2 m Black

MPN
BS71050
Brand
Shiverpeaks
EAN-13
4017538983169
Order Code
17-5799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Shiverpeaks BS71050 is a fax adapter designed for seamless connectivity between RJ11 6p4c ports and TAE-N connectors. This adapter, classified under RJ Plugs & Sockets, features a robust construction suited for telecommunication systems, ensuring reliable transmission of fax signals over a short distance of 0.2 metres. The black finish provides a neutral aesthetic, making it suitable for professional office environments. Commonly utilised in engineering fields that require the integration of different telephony standards, this adapter is particularly useful in connecting international fax machines with German telecom systems. The product's precision design ensures minimal signal loss and optimal performance.
Type RJ11
Gender Plug
Number of Positions/ Contacts 6P4C
Cable Design Flat
Cable features ribbon
Cable Length 0.2m
Cable Use Fax
Colour Black
Connector Version angled on one side
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type Fax Adapter
Suitable for (country) Germany
Type A RJ11 6p4c plug
Type B TAE-N connector
Version Adapter

Reviews

Be the first to submit a review

Trustpilot