Shiverpeaks BS71231-4 Adapter RJ10 4p4c socket 0.15 m Black Phone Adapter

MPN
BS71231-4
Brand
Shiverpeaks
EAN-13
4017538042804
Order Code
17-5811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

Shiverpeaks BS71231-4 is an adapter designed to facilitate connections within telecommunication systems, featuring an RJ10 4p4c socket configuration. This product enables the interface of up to two RJ10 4p4c sockets, creating a reliable link between devices in a compact and durable assembly. With a cable length of 0.15 metres, it is suitable for situations where a short connection is necessary within constrained spaces, ensuring both accessibility and flexibility. Commonly employed in telephony equipment and headset connections, this black-coloured adapter is an optimal choice for applications requiring a stable and efficient connection in professional environments. The precision engineering of the Shiverpeaks Western Adapter assures compatibility and performance consistency for demanding telecommunication tasks.
Type RJ10
Gender Socket
Number of Positions/ Contacts 4P4C
Cable features gold plated connectors
Cable Length 0.15m
Cable Use Phone
Colour Black
Connection Type RJ10
Connector Version straight
No. of A connectors 1
No. of B connections 2
Product Type Phone Adapter
Suitable for (country) Germany
Type A RJ10 4p4c plug
Type B RJ10 4p4c socket
Version Adapter

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot