Shiverpeaks BS71220 Adapter RJ11 6p4c socket Black for phone connections

MPN
BS71220
Brand
Shiverpeaks
EAN-13
4017538982766
Order Code
17-5806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Shiverpeaks BS71220 Adapter is an essential component featuring an RJ11 6p4c socket in a black finish, specifically designed for telephone connection applications. This adapter serves as a Western adapter with one RJ11 6p4c socket on each end, facilitating seamless connectivity in various telecommunication setups. Constructed with precision to ensure reliable voice communication, it is particularly suitable for interfacing devices such as modems, telephones, and other telecommunication equipment requiring RJ11 connectivity. Its robust design is tailored to provide durability in professional environments where consistent performance is critical, making it a valuable component in both residential and commercial telephony systems.
Type RJ11
Gender Socket
Number of Positions/ Contacts 6P4C
Cable features gold plated connectors
Cable Use Phone
Colour Black
Connection Type RJ11
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Phone Adapter
Suitable for (country) Germany
Type A RJ11 6p4c socket
Type B RJ11 6p4c socket
Version Adapter

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot