Shiverpeaks BS71225-6 Western Adapter RJ11 6p6c socket 2x RJ11 6p6c Black

MPN
BS71225-6
Brand
Shiverpeaks
EAN-13
4017538092106
Order Code
17-5810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Shiverpeaks BS71225-6 is an RJ11 6p6c Western Adapter designed for specialised connectivity requirements in telecommunications or networking environments. This adapter, featuring a black finish, is engineered to convert a single RJ11 6p6c socket into two RJ11 6p6c sockets, facilitating the expansion of connectivity options without the need for extensive rewiring. As an integral component in systems where RJ plugs and sockets are employed, it ensures reliable signal transmission between devices such as analogue telephones, modems, and fax machines. This product is ideal for use in both residential and commercial settings where efficient expansion of RJ11 connectivity is necessary, adhering to standardised RJ plug configurations.
Type RJ11
Gender Plug
Number of Positions/ Contacts 6P6C
Cable features gold plated connectors
Cable Use Phone
Colour Black
Connection Type RJ12
Connector Version straight
No. of A connectors 1
No. of B connections 2
Product Type Phone Adapter
Suitable for (country) Germany
Type A RJ11 6p6c socket
Type B RJ11 6p6c socket
Version Adapter

Reviews

Be the first to submit a review

Trustpilot