Shiverpeaks BS71200 Adapter TAE-F plug RJ11 6p4c socket Black

MPN
BS71200
Brand
Shiverpeaks
EAN-13
4017538984104
Order Code
17-5800
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Shiverpeaks BS71200 is a specialised adapter designed for seamless connectivity between telecommunications equipment. This adapter features a TAE-F plug and an RJ11 6p4c socket, all encapsulated in a durable black casing. As part of the RJ Plugs & Sockets category, it enables the interfacing of standard TAE-F connections, commonly found in German landline telephone systems, with RJ11 ports used in various communication devices worldwide. The precision engineering of the BS71200 ensures reliable signal transmission and compatibility with a wide range of telecommunication hardware, making it an essential component for engineers involved in networking installations and telecommunications infrastructure projects.
Type RJ11
Gender Plug
Number of Positions/ Contacts 6P4C
Cable Use Phone
Colour Black
Connection Type TAE F
Connector Version angled on one side
No. of A connectors 1
No. of B connections 1
Product Type Phone Adapter
Suitable for (country) Germany
Type A TAE-F plug
Type B RJ11 6p4c socket
Version Adapter

Reviews

Be the first to submit a review

Trustpilot