Sealey WPW9355 Borehole/Deep Well Pump 55mtr Head 9 Stage 230V |
89-9427
|
|
Out of stockBack-order availability date - 06/02/2027
|
1+ £201.26
Price per unit Ex VAT
|
Submersible |
|
22m |
Manual |
55m |
93L(20gal)/min |
|
|
|
|
|
1000W |
8 |
11.91kg |
Ø38mm |
|
230V |
230V |
Sealey WPB50A Submersible Water Butt Pump 50L/min 230V |
89-9419
|
|
Despatched within 2 working days - 50 in stock
|
1+ £73.39
Price per unit Ex VAT
|
Submersible |
50L |
|
Automatic |
10m |
|
0.5mm |
50L(13gal)/min |
5m |
|
50mm |
350W |
|
4.07kg |
Ø19mm |
|
230V |
230V |
Sealey WPD133A Submersible Dirty Water Pump Automatic 133L/min 230V |
89-9420
|
|
Despatched within 2 working days - 50 in stock
|
1+ £61.01
Price per unit Ex VAT
|
Submersible |
133L |
|
Automatic |
5m |
|
30mm |
133L/min |
7m |
|
40mm |
400W |
|
4.11kg |
Ø32mm |
|
230V |
230V |
Sealey WPL117A Submersible Water Pump Automatic Low Level 2mm 117L/min 230V |
89-9422
|
|
Despatched within 2 working days - 50 in stock
|
1+ £75.87
Price per unit Ex VAT
|
Submersible |
117L |
|
Automatic |
8m |
|
5mm |
|
7m |
|
2mm |
400W |
|
4.07kg |
Ø32mm |
|
230V |
230V |
Sealey WPS250A Submersible Stainless Water Pump Automatic 250L/min 230V |
89-9426
|
|
Despatched within 2 working days - 1 in stock
|
1+ £103.09
Price per unit Ex VAT
|
Submersible |
250L |
|
Automatic |
8m |
|
5mm |
|
7m |
|
30mm |
600W |
|
5.70kg |
Ø32mm |
|
230V |
230V |
Sealey WPB062S Surface Mounting Booster Pump Stainless Steel 62L/min 230V |
89-9418
|
|
Out of stockBack-order availability date - 06/02/2027
|
1+ £253.39
Price per unit Ex VAT
|
Surface mounted pump |
62L |
|
Automatic |
38m |
55L(12gal) |
1mm |
|
|
8m |
|
800W |
|
13.52kg |
1"BSP |
24L |
230V |
230V |
Sealey WPB050 Surface Mounting Booster Pump 50L/min 230V |
89-9417
|
|
Despatched within 2 working days - 50 in stock
|
1+ £206.92
Price per unit Ex VAT
|
Surface mounted pump |
50L |
|
Automatic |
35m |
50L(11gal)/min |
1mm |
|
|
8m |
|
600W |
|
11.28kg |
1"BSP |
|
230V |
230V |
Sealey WPS062S Surface Mounting Water Pump Stainless Steel 62L/min 230V |
89-9425
|
|
Despatched within 2 working days - 50 in stock
|
1+ £109.69
Price per unit Ex VAT
|
Submersible |
62L |
|
Manual |
38m |
55L(12gal) |
1mm |
|
|
8m |
|
800W |
|
8.56kg |
1"BSP |
|
230V |
230V |