Sealey WPB050 Surface Mounting Booster Pump 50L/min 230V

MPN
WPB050
Brand
Sealey
EAN-13
5051747868991
Order Code
89-9417
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £206.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from high-impact thermoplastic material for added durability. Ideal for boosting or maintaining water pressure within the home or garden water supplies. Fitted with automatic pressure cut-off valve. Suitable for lifting water up to 8m.
  • Manufactured from high-impact thermoplastic material for added durability.
  • Ideal for boosting or maintaining water pressure within the home or garden water supplies.
  • Max. Output: 50L(11gal)/min.
  • Max. Head: 35m.
  • Fitted with automatic pressure cut-off valve.
  • Suitable for lifting water up to 8m.
  • Model No. WPB050
Type Surface mounted pump
Capacity 50L
Cut-Out Automatic
Maximum Head 35m
Maximum Output/Min 50L(11gal)/min
Maximum Particle Size 1mm
Maximum Suction Height 8m
Motor Power 600W
Nett Weight 11.28kg
Outlet OD 1"BSP
Supply 230V
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot