Sealey WPB062S Surface Mounting Booster Pump Stainless Steel 62L/min 230V

MPN
WPB062S
Brand
Sealey
EAN-13
5051747869004
Order Code
89-9418
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £253.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 06/02/2027


Manufactured from heavy-duty corrosion resistant materials. Ideal for boosting or maintaining water pressure within the home or garden water supplies. Fitted with automatic pressure cut-off valve. Integrated regulator and pressure gauge. Suitable for lifting water up to 8m. Features four stable feet which can be securely mounted.
  • Manufactured from heavy-duty corrosion resistant materials.
  • Ideal for boosting or maintaining water pressure within the home or garden water supplies.
  • Integrated regulator and pressure gauge.
  • Fitted with automatic pressure cut-off valve.
  • Suitable for lifting water up to 8m.
  • Features four stable feet which can be securely mounted.
  • Max. Output: 55L(12gal)/min, 3300L(726gal)/hr.
  • Max. Head: 38m.
  • Motor Power: 800W.
  • 24L Pressure tank.
  • Model No. WPB062S
Type Surface mounted pump
Capacity 62L
Cut-Out Automatic
Maximum Head 38m
Maximum Output/Min 55L(12gal)
Maximum Particle Size 1mm
Maximum Suction Height 8m
Motor Power 800W
Nett Weight 13.52kg
Outlet OD 1"BSP
Supply 230V
Tank Size 24L
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot