Sealey WPL117A Submersible Water Pump Automatic Low Level 2mm 117L/min 230V

MPN
WPL117A
Brand
Sealey
EAN-13
5051747869042
Order Code
89-9422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £74.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from corrosion resistant materials with stainless steel motor case and Noryl® base cover. Fitted with automatic cut-out. Puddle pump with minimum water depth of just 2mm makes this ideal for flood recovery. Designed for clean water although these pumps will accept small particles up to 5mm. Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water.
  • Manufactured from corrosion resistant materials with stainless steel motor case and Noryl® base cover.
  • Max. Output: 117L(26gal)/min.
  • Max. Head: 8m.
  • Min. Water Depth: 2mm.
  • Designed for clean water, will accept small particles up to 5mm.
  • Automatic low water cut-out.
  • Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water.
  • Model No. WPL117A
Type Submersible
Capacity 117L
Cut-Out Automatic
Maximum Head 8m
Maximum Particle Size 5mm
Maximum Water Depth 7m
Minimum Water Depth 2mm
Motor Power 400W
Nett Weight 4.07kg
Outlet OD Ø32mm
Supply 230V
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot