Sealey WPS062S Surface Mounting Water Pump Stainless Steel 62L/min 230V

MPN
WPS062S
Brand
Sealey
EAN-13
5051747869387
Order Code
89-9425
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £109.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from heavy-duty corrosion resistant stainless steel and polypropylene. Easily removable filter. Suction pump suitable for drawing brackish water. Suitable for lifting water up to 8m.
  • Manufactured from heavy-duty corrosion resistant stainless steel and polypropylene.
  • Easily removable filter.
  • Suction pump suitable for drawing brackish water.
  • Suitable for lifting water up to 8m.
  • Max. Output: 55L(12gal)/min (3300L(726gal)/hr).
  • Max. Head: 38m.
  • Max. Particle Size: 1mm.
  • Model No. WPS062S
Type Submersible
Capacity 62L
Cut-Out Manual
Maximum Head 38m
Maximum Output/Min 55L(12gal)
Maximum Particle Size 1mm
Maximum Suction Height 8m
Motor Power 800W
Nett Weight 8.56kg
Outlet OD 1"BSP
Supply 230V
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot