Sealey WPB50A Submersible Water Butt Pump 50L/min 230V

MPN
WPB50A
Brand
Sealey
EAN-13
5051747869011
Order Code
89-9419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £69.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from corrosion resistant materials with a stainless steel motor case and Noryl® base cover. Ideal for pumping water straight from a water butt directly onto your garden. Supplied with a 2-piece aluminium swan neck extension pipe, adjustable flow control feature and snap on connector.
  • Manufactured from corrosion resistant materials with a stainless steel motor case and Noryl® base cover.
  • Ideal for pumping water straight from a water butt directly onto your garden.
  • Supplied with a 2-piece aluminium swan neck extension pipe, adjustable flow control feature and snap on connector.
  • Max. Output: 50L(13gal)/min.
  • Max. Head: 10m.
  • Model No. WPB50A
Type Submersible
Capacity 50L
Cut-Out Automatic
Maximum Head 10m
Maximum Output 50L(13gal)/min
Maximum Particle Size 0.5mm
Maximum Water Depth 5m
Minimum Water Depth 50mm
Motor Power 350W
Nett Weight 4.07kg
Outlet OD Ø19mm
Supply 230V
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot