Sealey WPD133A Submersible Dirty Water Pump Automatic 133L/min 230V

MPN
WPD133A
Brand
Sealey
EAN-13
5051747869035
Order Code
89-9420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £61.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from corrosion resistant materials with stainless steel motor case and Noryl® base cover. Fitted with automatic cut-out. Minimum water depth of 40mm. Designed for operation in dense and dirty water. Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water and dense liquids.
  • Manufactured from corrosion resistant materials with stainless steel motor case and Noryl® base cover.
  • Max. Output: 133L(30gal)/min.
  • Max. Head: 5m.
  • Min. Water Depth: 40mm.
  • Automatic low water cut-out.
  • Designed for operation in dense and dirty water.
  • Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water and dense liquids.
  • Model No. WPD133A
Type Submersible
Capacity 133L
Cut-Out Automatic
Maximum Head 5m
Maximum Output 133L/min
Maximum Particle Size 30mm
Maximum Water Depth 7m
Minimum Water Depth 40mm
Motor Power 400W
Nett Weight 4.11kg
Outlet OD Ø32mm
Supply 230V
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot