Sealey WPS250A Submersible Stainless Water Pump Automatic 250L/min 230V

MPN
WPS250A
Brand
Sealey
EAN-13
5051747869363
Order Code
89-9426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £103.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Manufactured from corrosion resistant materials with stainless steel body and motor case. Fitted with automatic cut-out. Minimum water depth of 30mm. Designed for clean water although these pumps will accept small particles up to 5mm. Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water.
  • Manufactured from corrosion resistant materials with stainless steel body and motor case.
  • Max. Output: 250L(54gal)/min.
  • Max. Head: 8m.
  • Fitted with automatic low water cut-out.
  • Designed for clean water although these pumps will accept small particles up to 5mm.
  • Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water.
  • Model No. WPS250A
Type Submersible
Capacity 250L
Cut-Out Automatic
Maximum Head 8m
Maximum Particle Size 5mm
Maximum Water Depth 7m
Minimum Water Depth 30mm
Motor Power 600W
Nett Weight 5.70kg
Outlet OD Ø32mm
Supply 230V
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot