Sealey AK63944 Reversible Ratchet Combination Spanner Set 12pc Metric

MPN
AK63944
Brand
Sealey
EAN-13
5054511740103
Order Code
94-0055
Country of Origin
Taiwan
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £133.62 £115.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality slim style Chrome Vanadium steel spanners. Hardened and tempered with a fully polished micro satin finish. Ultra-smooth 100-Tooth WallDrive® ratchet ring with slide reverse. 15° Offset keeps knuckles clear of obstructions. Ideal for use where space is limited. Supplied in storage/carry rack.
  • High quality slim style Chrome Vanadium steel spanners.
  • Hardened and tempered with a fully polished micro satin finish.
  • Ultra-smooth 100-Tooth WallDrive® ratchet ring with slide reverse.
  • 15° Offset keeps knuckles clear of obstructions.
  • Ideal for use where space is limited.
  • Sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied in storage/carry rack.
  • Lifetime guarantee*.
  • Model No. AK63944
Size Various
Length Various
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Lifetime Warranty Yes
Maximum Length 247mm
Minimum Length 134mm
Nett Weight 1.655kg

Reviews

Be the first to submit a review

Trustpilot