3M™ Scotch-Weld™ Hi-Strength 90 Spray Adhesive 500ml

MPN
7000116790
Brand
3M
GTIN-14
05900422098553
Order Code
87-8024
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.55 £18.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 91 in stockAdditional quantity lead time 3 weeks

3M™ Hi-Strength 90 Spray Adhesive is an all-around adhesive capable of forming extremely strong bonds on a wide array of materials, including paper, cardboard, fabric and insulation. It also works well with plastic, metal, wood and much more.

Its permanent bond provides fast results to keep projects moving ahead. The spray formula is easy to dispense, offering a variable-width spray pattern, and applies directly onto surfaces and materials where needed.

Hi-Strength 90 spray adhesive offers a high initial grab, sufficient bonding range and fast dry time. The high-solids content provides higher per square foot coverage than competing spray adhesives. The combination of maximum-strength bond and clean appearance make it ideal for projects of all kinds.


  • Professional, industrial strength for demanding applications
  • Fast, contact type adhesive
  • Bonds laminate, wood, concrete, metal, plastic and more
  • High temperature and moisture resistance
  • Variable-width web spray pattern
  • Applications:
  • General maintenance and repairs
  • Attaching fibreglass insulation and drywall corner beads
  • Installing acoustic panels
  • Bonding thin films, foils and fabrics
  • Picture framing and mounting displays
  • Ideal for crafts and hobbies
  • 3M type high strength 90
Type Adhesive
Colour White
Dispensing Method Aerosol
Volume 500ml
Adhesive Type Synthetic Elastomer
Base Unit (B) - Metric Cubic Dimension 1.172 CDM
Base Unit (B) - Metric Gross Weight 486.0g
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 1.172 CDM
Consumer (2) - Metric Gross Weight 486.0g
Consumer (2) - Metric Net Weight 350.0g
Consumer (2) - Unit KAN
Container Size (Imperial) 16.907 Ounce
Local Catalog ID SPRAY90
Material Number 7000116790
Product colour Transparent
Product Type Spray Adhesives
Product Type.10 Spray Adhesives
Product Type.11 Spray Adhesives
Product Type.12 Spray Adhesives
Product Type.13 Spray Adhesives
Product Type.14 Spray Adhesives
Product Type.15 Spray Adhesives
Product Type.16 Spray Adhesives
Sales Unit (S) - Unit KAN
Surface Type Metal

Reviews

Be the first to submit a review

Trustpilot