Sealey Reversible Ratchet Combination Spanner Set Range

Sealey Brand: Sealey
High quality slim style Chrome Vanadium steel spanners. Hardened and tempered with a fully polished micro satin finish. Ultra-smooth 100-Tooth WallDrive® ratchet ring with slide reverse. 15° Offset keeps knuckles clear of obstructions. Ideal for use where space is limited. Supplied in storage rack.
Description Image Product Buy Pricing (Ex VAT) Type Imperial or Metric Contents Nett Weight Quantity Size Length Lifetime Warranty Maximum Length Minimum Length
Sealey AK63944 Reversible Ratchet Combination Spanner Set 12pc Metric
Sealey AK63944 Reversible Ratchet Combination Spanner Set 12pc Metric
Standard range
Order code: 94-0055
MPN: AK63944

Despatched within 2 working days - 100 in stock
1+ £115.46
Price per unit Ex VAT
8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm 1.655kg Various Various Yes 247mm 134mm
Sealey AK63945 Reversible Ratchet Combination Spanner Set 7pc Metric
Sealey AK63945 Reversible Ratchet Combination Spanner Set 7pc Metric
Standard range
Order code: 94-0056
MPN: AK63945

Despatched within 2 working days - 100 in stock
1+ £74.21
Price per unit Ex VAT
Spanner Set Metric 8, 10, 12, 13, 14, 17, 19mm 0.945kg 7 Various Various Yes 247mm 134mm

Trustpilot