Sealey AK63942 Flexi-Head Ratchet Combination Spanner Set 12pc Metric

MPN
AK63942
Brand
Sealey
EAN-13
5054511739343
Order Code
94-0053
Country of Origin
Taiwan
  • Quickly find another product in this range by Contents:

    8, 10, 12, 13, 14, 17, 19mm 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £161.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality slim style Chrome Vanadium steel spanners. Hardened and tempered with a fully polished micro satin finish. Ultra-smooth 100-Tooth WallDrive® ratchet ring. Flexible ring head is ideal for awkward applications. Ideal for use where space is limited. Supplied in storage/carry rack.
  • High quality slim style Chrome Vanadium steel spanners.
  • Hardened and tempered with a fully polished micro satin finish.
  • Ultra-smooth 100-Tooth WallDrive® ratchet ring.
  • Flexible ring head is ideal for awkward applications.
  • Ideal for use where space is limited.
  • Sizes; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied in storage/carry rack.
  • Lifetime guarantee*.
  • Model No. AK63942
Size Various
Length Various
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Lifetime Warranty Yes
Maximum Length 249mm
Minimum Length 135mm

Reviews

Be the first to submit a review

Trustpilot