Sealey Flexi-Head Ratchet Combination Spanner Set Range

Sealey Brand: Sealey
High quality slim style Chrome Vanadium steel spanners. Hardened and tempered with a fully polished micro satin finish. Ultra-smooth 100-Tooth WallDrive® ratchet ring. Flexible ring head is ideal for awkward applications. Ideal for use where space is limited. Supplied in storage rack.
Description Image Product Buy Pricing (Ex VAT) Type Imperial or Metric Contents Nett Weight Quantity Size Length Lifetime Warranty Maximum Length Minimum Length
Sealey AK63942 Flexi-Head Ratchet Combination Spanner Set 12pc Metric
Sealey AK63942 Flexi-Head Ratchet Combination Spanner Set 12pc Metric
Standard range
Order code: 94-0053
MPN: AK63942

Despatched within 2 working days - 100 in stock
1+ £146.00
Price per unit Ex VAT
8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm Various Various Yes 249mm 135mm
Sealey AK63943 Flexi-Head Ratchet Combination Spanner Set 7pc Metric
Sealey AK63943 Flexi-Head Ratchet Combination Spanner Set 7pc Metric
Standard range
Order code: 94-0054
MPN: AK63943

Despatched within 2 working days - 100 in stock
1+ £91.55
Price per unit Ex VAT
Spanner Set Metric 8, 10, 12, 13, 14, 17, 19mm 1.1kg 7 Various Various Yes 249mm 135mm

Trustpilot