Scotch FT-5100-9661-1 Tape Transparent 10m x 15mm High Adhesive 10 Pack |
12-9139
|
|
Available to back orderBack order, lead time 3 weeks
|
2+ £2.35
Price per unit Ex VAT
|
15mm |
10m |
Transparent |
|
|
(L x W) 10 m x 15 mm |
|
|
Polypropylene |
FT-5100-9661-1 |
Transparent |
508 |
|
|
Tape |
Scotch FT-5100-9664-5 Transparent Adhesive Tape 66m x 15mm 10 pieces |
12-9140
|
|
|
1+ £8.61
Price per unit Ex VAT
|
15mm |
66m |
Transparent |
Acrylic |
|
(L x W) 66 m x 15 mm |
|
|
Synthetic acrylate |
FT-5100-9664-5 |
|
|
|
0.04mm |
Tape |
Scotch 5501933 Tape 550 33m x 19mm 8 pieces Tear-Resistant Easy Unroll |
12-9142
|
|
Despatched within 4 working days - 67 in stock
|
1+ £11.53
Price per unit Ex VAT
|
19mm |
33m |
Transparent |
Acrylic |
|
(L x W) 33 m x 19 mm |
Polypropylene (PP) |
|
Synthetic acrylate |
|
Transparent |
550 |
Scotch® 550 |
0.055mm |
Tape |
Scotch 7100026960 Magic Tape 810 Matt 33m x 19mm 8 pieces Invisible Inscribable |
12-9145
|
|
Despatched within 4 working days - 88 in stock
|
1+ £23.34
Price per unit Ex VAT
|
19mm |
33m |
Matt |
|
|
(L x W) 33 m x 19 mm |
|
|
|
|
Transparent |
MagicT 810 |
Scotch® Magic™ 810 |
|
Tape |
Scotch C6001966 Crystal Clear Tape 600 66m x 19mm Transparent Durable |
12-9146
|
|
Despatched within 4 working days - 61 in stock
|
1+ £4.91
Price per unit Ex VAT
|
19mm |
66m |
Transparent |
Acrylic |
Transparent |
(L x W) 66 m x 19 mm |
|
|
Synthetic acrylate |
|
|
|
Scotch® Crystal Clear 600 |
0.051mm |
Tape |
3M™ Scotch® Magic™ Tape, 12 mm x 33 m, 1 Roll/Pack |
12-9147
|
|
Despatched within 4 working days - 135 in stock
|
2+ £2.96
Price per unit Ex VAT
|
12mm |
33m |
Transparent |
Acrylic |
|
(L x W) 33 m x 12 mm |
|
CE |
Synthetic acrylate |
Scotch® Magic™ 810 |
Transparent |
MagicT 810 |
Scotch® Magic™ 810 |
0.06mm |
Tape |
3M™ Scotch® Magic™ Tape, 19 mm x 33 m, 1 Roll/Pack |
12-9148
|
|
Despatched within 4 working days - 60 in stock
|
2+ £4.20
Price per unit Ex VAT
|
19mm |
33m |
Transparent |
Acrylic |
|
(L x W) 33 m x 19 mm |
|
|
Synthetic acrylate |
|
Transparent |
MagicT 810 |
Scotch® Magic™ 810 |
0.06mm |
Tape |
3M™ Scotch® Magic™ Tape, 19 mm x 66 m, 1 Roll/Pack |
12-9149
|
|
Despatched within 4 working days - 38 in stock
|
1+ £7.90
Price per unit Ex VAT
|
19mm |
66m |
Transparent |
Acrylic |
|
(L x W) 66 m x 19 mm |
|
|
Synthetic acrylate |
SCOTCH® Magic™ 810 |
Transparent |
MagicT 810 |
Scotch® Magic™ 810 |
0.06mm |
Tape |