3M™ Scotch® Magic™ Tape, 19 mm x 33 m, 1 Roll/Pack

Image Representative of Range

3M™ Scotch® Magic™ Tape, 19 mm x 33 m, 1 Roll/Pack

MPN
7100024666
Brand
3M
GTIN-14
03134375002677
Order Code
12-9148
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

This Scotch Magic™ 810 transparent tape measures 33 metres in length and 19 millimetres in width. The tape is ideal for repairs, labelling, and mending documents due to its virtually invisible appearance when applied. It is commonly used in offices and homes for a seamless finish on paper.
Type Tape
Width 19mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Dimensions (L x W) 33 m x 19 mm
Material Synthetic acrylate
Motif imprint Transparent
Product type description MagicT 810
Series Scotch® Magic™ 810
Thickness 0.06mm

Reviews

Be the first to submit a review

Trustpilot