Scotch 7100026960 Magic Tape 810 Matt 33m x 19mm 8 pieces Invisible Inscribable

Image Representative of Range

Scotch 7100026960 Magic Tape 810 Matt 33m x 19mm 8 pieces Invisible Inscribable

MPN
7100026960
Brand
Scotch
GTIN-14
04046719205936
Order Code
12-9145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £23.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

This Scotch tape is a versatile adhesive solution with a matte finish, offering a length of 33 metres and width of 19 millimetres per roll. This pack includes 8 pieces, ideal for office, school or home use where an invisible and writable surface is needed. It is commonly used for repairing documents, wrapping gifts, and general-purpose sealing tasks.
Type Tape
Width 19mm
Length 33m
Colour Matt
Dimensions (L x W) 33 m x 19 mm
Motif imprint Transparent
Product type description MagicT 810
Series Scotch® Magic™ 810

Reviews

Be the first to submit a review

Trustpilot