3M™ Scotch® Magic™ Tape, 19 mm x 66 m, 1 Roll/Pack

Image Representative of Range

3M™ Scotch® Magic™ Tape, 19 mm x 66 m, 1 Roll/Pack

MPN
7100027117
Brand
3M
GTIN-14
03134375005913
Order Code
12-9149
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Scotch Magic 810 tape is transparent and measures 66 metres in length by 19 millimetres in width. It is known for its strong adhesive properties and is practically invisible when applied, making it ideal for repairing documents or gift wrapping. This tape is commonly used in office and home environments for sealing, mending, and protecting paper.
Type Tape
Width 19mm
Length 66m
Colour Transparent
Adhesive Type Acrylic
Dimensions (L x W) 66 m x 19 mm
Material Synthetic acrylate
Misc Attribute SCOTCH® Magic™ 810
Motif imprint Transparent
Product type description MagicT 810
Series Scotch® Magic™ 810
Thickness 0.06mm

Reviews

Be the first to submit a review

Trustpilot