Scotch 5501933 Tape 550 33m x 19mm 8 pieces Tear-Resistant Easy Unroll

Image Representative of Range

Scotch 5501933 Tape 550 33m x 19mm 8 pieces Tear-Resistant Easy Unroll

MPN
5501933
Brand
Scotch
GTIN-14
03134375261678
Order Code
12-9142
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Scotch, offers the 550 Transparent Tape, which measures 33 m in length and 19 mm in width. This tape is typically used for sealing, repairing, and general-purpose tasks due to its clear and strong adhesive properties. With eight pieces per pack, it is a versatile and practical choice for both home and office use.
Type Tape
Width 19mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Carrier Material Polypropylene (PP)
Dimensions (L x W) 33 m x 19 mm
Material Synthetic acrylate
Motif imprint Transparent
Product type description 550
Series Scotch® 550
Thickness 0.055mm

Reviews

Be the first to submit a review

Trustpilot