Christmas Opening Hours and Delivery Dates here
Scotch FT-5100-9664-5 Transparent Adhesive Tape 66m x 15mm 10 pieces

Scotch FT-5100-9664-5 Transparent Adhesive Tape 66m x 15mm 10 pieces

Order Code:

12-9140

Brand: Scotch MPN: 5081566 EAN-13: 4001895914201
  • Country of Origin: Switzerland
  • View All

Discontinued


The Scotch FT-5100-9664-5 tape by 3M is a transparent adhesive tape measuring 66 metres in length and 15 millimetres in width. It offers strong adhesive properties suitable for office, crafting, and packaging tasks. Each pack contains 10 pieces, ideal for versatile applications in both professional and home environments.
Type Tape
Width 15mm
Length 66m
Colour Transparent
Thickness 0.04mm
Adhesive type Acrylic
Dimensions (L x W) 66 m x 15 mm
Material Synthetic acrylate
Material thickness 0.04mm
Misc Attribute FT-5100-9664-5

Trustpilot