Scotch FT-5100-9661-1 Tape Transparent 10m x 15mm High Adhesive 10 Pack

Image Representative of Range

Scotch FT-5100-9661-1 Tape Transparent 10m x 15mm High Adhesive 10 Pack

MPN
5081510
Brand
Scotch
GTIN-14
04001895914140
Order Code
12-9139
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Scotch FT-5100-9661-1 tape, manufactured by 3M, features a transparent adhesive design, offering dimensions of 10 metres in length and 15 millimetres in width. Suitable for a variety of sealing and bonding applications, this tape comes in a set of 10 pieces. Its versatile use makes it ideal for both home and office environments.
Type Tape
Width 15mm
Length 10m
Colour Transparent
Dimensions (L x W) 10 m x 15 mm
Material Polypropylene
Misc Attribute FT-5100-9661-1
Motif imprint Transparent
Product type description 508

Reviews

Be the first to submit a review

Trustpilot