Scotch C6001966 Crystal Clear Tape 600 66m x 19mm Transparent Durable

Image Representative of Range

Scotch C6001966 Crystal Clear Tape 600 66m x 19mm Transparent Durable

MPN
C6001966
Brand
Scotch
GTIN-14
03134375261951
Order Code
12-9146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Scotch Crystal Clear 600 tape is a transparent adhesive tape measuring 66 metres in length and 19 millimetres in width. It is known for its clarity and strong adhesive properties, making it ideal for sealing envelopes, repairing documents, and other office or home applications. The tape is durable and provides a professional finish, suitable for most standard taping needs.
Type Tape
Width 19mm
Length 66m
Colour Transparent
Adhesive Tape Features Transparent
Adhesive Type Acrylic
Dimensions (L x W) 66 m x 19 mm
Material Synthetic acrylate
Series Scotch® Crystal Clear 600
Thickness 0.051mm

Reviews

Be the first to submit a review

Trustpilot