Scotch 2442450 Masking tape Gold 50 m x 24 mm Adhesive Tape |
17-5687
|
|
134 available to back orderBack-order availability date - 15/04/2026
|
1+ £7.30
Price per unit Ex VAT
|
244 |
24mm |
50m |
Gold |
Acrylic |
Paper |
(L x W) 50 m x 24 mm |
100°C |
Masking tape |
|
|
|
1 |
Scotch 389G50 Cloth tape Yellow 50m x 50mm Adhesive Tape |
17-5688
|
|
15 available to back orderBack-order availability date - 15/04/2026
|
1+ £33.00
Price per unit Ex VAT
|
389G50 |
50mm |
50m |
Yellow |
Natural rubber |
|
(L x W) 50 m x 50 mm |
|
Cloth tape |
Scotch® |
|
|
1 |
Scotch 389O50 Cloth tape Olive green 50mx50mm Adhesive Tape |
17-5689
|
|
Available to back orderBack order, lead time 14 days
|
1+ £31.62
Price per unit Ex VAT
|
389O50 |
50mm |
50m |
Olive green |
Natural rubber |
|
(L x W) 50 m x 50 mm |
|
Cloth tape |
Scotch® |
|
|
1 |
Scotch 389R50 Cloth tape Red 50m x 50mm Adhesive Tape |
17-5690
|
|
75 available to back orderBack-order availability date - 15/04/2026
|
1+ £29.30
Price per unit Ex VAT
|
389R50 |
50mm |
50m |
Red |
Natural rubber |
|
(L x W) 50 m x 50 mm |
|
Cloth tape |
Scotch® |
|
|
1 |
Scotch 389W50 Cloth tape White 50mx50mm Adhesive Tape |
17-5691
|
|
9 available to back orderBack-order availability date - 15/04/2026
|
1+ £32.00
Price per unit Ex VAT
|
389W50 |
50mm |
50m |
White |
Natural rubber |
|
(L x W) 50 m x 50 mm |
|
Cloth tape |
Scotch® |
|
|
1 |
Scotch 9281216 Double sided adhesive tape White 16.5m x 12.7mm |
17-5693
|
|
Available to back orderBack order, lead time 14 days
|
1+ £9.65
Price per unit Ex VAT
|
9281216 |
12.7mm |
16.5m |
White |
|
Paper |
(L x W) 16.5 m x 12.7 mm |
+49°C |
Double sided adhesive tape |
|
-40°C |
0.05mm |
1 |