Scotch 9281216 Double sided adhesive tape White 16.5m x 12.7mm

Order Code:

17-5693

Brand: Scotch MPN: 9281216
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

3M 9281216 is a Double Sided Adhesive Tape offered under the Scotch brand, identifiable by the product code 00021200627750 and internal reference 7000028874. This tape provides reliable adhesion with a width of 12.7 mm and extends to a length of 16.5 metres, suitable for applications where secure and inconspicuous bonding is required. Known for its durability and adhesive strength, it is frequently used in engineering settings for fastening and joining applications, such as affixing panels, bonding nameplates, and securing lightweight materials. The white colour ensures that it blends seamlessly with various surfaces, making it an ideal choice for both temporary and permanent installations in environments that require minimal visibility of the bonding material.
Type 9281216
Width 12.7mm
Length 16.5m
Colour White
Carrier material Paper
Content 1
Dimensions (L x W) 16.5 m x 12.7 mm
Max. temperature +49°C
Min. temperature -40°C
Product Type Double sided adhesive tape
Thickness 0.05mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot