Scotch 2442450 Masking tape Gold 50 m x 24 mm Adhesive Tape

Order Code:

17-5687

Brand: Scotch MPN: 7100046035

Discontinued


Scotch 2442450 is a high-performance masking tape designed for precision and reliability in various engineering applications. This adhesive tape, identified by its GTIN 04054596679108, measures 50 metres by 24 millimetres and is typically supplied as a single piece. Constructed for optimal adhesion and clean removal, it is particularly suitable for detailed work such as paint masking in automotive and industrial settings where sharp lines are required without residue. Additionally, the Scotch 2442450 Masking Tape, also referred to as part number 7100046035, demonstrates excellent temperature resistance, making it ideal for use in moderate temperature baking processes where stability and durability are crucial.
Type 244
Width 24mm
Length 50m
Colour Gold
Adhesive Type Acrylic
Carrier material Paper
Content 1
Dimensions (L x W) 50 m x 24 mm
Max. temperature 100°C
Product Type Masking tape

Alternatives (1)


Trustpilot