Scotch 389W50 Cloth tape White 50mx50mm Adhesive Tape

Order Code:

17-5691

Brand: Scotch MPN: 389W50 EAN-13: 4046719647996
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 15/04/2026

3M Scotch 389W50 Cloth Tape, identified by the manufacturer's part number 7000111466, is a robust and versatile adhesive product designed for a wide array of industrial applications. The tape has a white cloth backing with a rubber adhesive that provides reliable bonding on a variety of surfaces, ensuring both longevity and durability. With dimensions of 50 metres by 50 millimetres, it offers sufficient coverage for tasks requiring temporary repairs, bundling, or sealing. Its high tensile strength and abrasion resistance make it particularly suitable for applications in automotive, marine, and electrical industries where tough adhesion is required. This tape, catalogued under the globally recognised GTIN-13 code 04046719647996, is delivered in a single roll and maintains its integrity under demanding conditions.
Type 389W50
Width 50mm
Length 50m
Colour White
Adhesive Type Natural rubber
Content 1
Dimensions (L x W) 50 m x 50 mm
Product Type Cloth tape
Series Scotch®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot