Scotch 389R50 Cloth tape Red 50m x 50mm Adhesive Tape

Order Code:

17-5690

Brand: Scotch MPN: 389R50 EAN-13: 4046719648146
Qty Unit Price (Ex VAT)
1+ £29.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
75 available to back orderBack-order availability date - 15/04/2026

Scotch 389R50 is an adhesive tape manufactured by 3M, identified by the part number 7000111486. This red cloth tape measures 50 metres in length and 50 millimetres in width, featuring a robust adhesive backing designed for durable bonding applications. Known for its high tensile strength and resistance to abrasion, this tape is suitable for sealing, reinforcing, and bundling tasks in a variety of engineering settings. Its flexibility and conformability make it an ideal choice for use on irregular surfaces and equipment in both indoor and outdoor environments. The 3M 389R50's reliability ensures it meets the demands of engineers across different sectors, supporting maintenance and repair operations efficiently.
Type 389R50
Width 50mm
Length 50m
Colour Red
Adhesive Type Natural rubber
Content 1
Dimensions (L x W) 50 m x 50 mm
Product Type Cloth tape
Series Scotch®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot