Scotch 389G50 Cloth tape Yellow 50m x 50mm Adhesive Tape

Order Code:

17-5688

Brand: Scotch MPN: 389G50 EAN-13: 4046719648085
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 15/04/2026

Scotch 389G50, designated under manufacturer's part number 7000111476, is a yellow cloth tape supplied in a roll measuring 50 metres in length and 50 millimetres in width. Renowned for its robust adhesive properties, this tape is constructed to provide exceptional adhesion to a variety of surfaces, catering to the needs of both temporary and more permanent bonding applications. Its durable cloth backing makes it particularly suited for engineering tasks that require strong holding power, such as bundling, securing heavy cables, and sealing in industrial environments. The tape's versatility and resilience make it an essential tool for engineers seeking reliable material performance, even in challenging conditions.
Type 389G50
Width 50mm
Length 50m
Colour Yellow
Adhesive Type Natural rubber
Content 1
Dimensions (L x W) 50 m x 50 mm
Product Type Cloth tape
Series Scotch®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot