Schneider Electric XALK178W3B140E Harmony XB5 kill Switch IP66/IP69K |
06-6699
|
|
Despatched within 4 working days - 7 in stock
|
1+ £80.05
Price per unit Ex VAT
|
LED (monochrome) |
White, Red |
|
|
Yellow |
Screw terminal |
|
|
|
|
Silver alloy |
|
Other |
(L x W x H) 53 x 96 x 68 mm |
|
1 000 000 cycles |
latch |
|
|
68mm |
Schneider Electric XALK178W3B140G Harmony XB5 EPO Switch IP66/IP69K |
06-6701
|
|
Despatched within 4 working days - 4 in stock
|
1+ £85.13
Price per unit Ex VAT
|
LED (monochrome) |
White, Red |
|
|
Yellow |
Screw terminal |
|
|
|
|
Silver alloy |
|
Other |
(L x W x H) 53 x 96 x 68 mm |
|
1 000 000 cycles |
latch |
|
|
68mm |
Schneider Electric XALK84W3BE Harmony Kill Switch 24V 6A IP66 IP67 IP69K |
06-6703
|
|
Despatched within 4 working days - 1 in stock
|
1+ £79.03
Price per unit Ex VAT
|
LED (monochrome) |
White, Red |
|
|
Yellow |
Screw terminal |
|
|
|
|
Silver alloy |
6A |
Other |
(L x W x H) 53 x 96 x 68 mm |
|
1 000 000 cycles |
latch |
|
|
68mm |
Schneider Electric XB5AS8442 kill Switch steel IP66/IP67/IP69/IP69K |
06-6723
|
|
Despatched within 4 working days - 14 in stock
|
1+ £30.96
Price per unit Ex VAT
|
|
|
40mm |
|
|
Screw terminal |
Screw connection |
|
1 breaker |
|
|
6A |
Other |
(Ø x H) 40 mm x 43 mm |
40mm |
|
|
Red |
|
43mm |
Schneider Electric ZB5AS84W2B Harmony XB5 kill Switch IP66/67/69/69K 24V |
06-6801
|
|
Despatched within 4 working days - 1 in stock
|
1+ £39.05
Price per unit Ex VAT
|
LED (monochrome) |
Red |
|
Red/green |
|
|
|
Black |
|
Round |
Silver alloy |
|
4X |
(L x W x H) 40 x 60 x 60 mm |
40mm |
|
latch |
|
6mm |
60mm |
Schneider Electric ZB5AS84W2M Harmony XB5 kill Switch 230V IP66/IP67/IP69K |
06-6805
|
|
Despatched within 4 working days - 3 in stock
|
1+ £51.62
Price per unit Ex VAT
|
LED (monochrome) |
Red |
|
Red/green |
|
|
|
Black |
|
Round |
Silver alloy |
|
4X |
(L x W x H) 40 x 60 x 60 mm |
40mm |
|
latch |
|
6mm |
60mm |
Schneider Electric ZB5AS84W3B Harmony XB5 24V EPO Switch IP66/67/69/69K |
06-6807
|
|
Despatched within 4 working days - 5 in stock
|
1+ £48.32
Price per unit Ex VAT
|
|
White, Red |
|
Red/green |
|
|
|
Black |
|
Round |
|
|
4X |
(L x W x H) 40 x 60 x 60 mm |
40mm |
|
latch |
|
6mm |
60mm |