Schneider Electric ZB5AS84W2B Harmony XB5 kill Switch IP66/67/69/69K 24V

MPN
ZB5AS84W2B
EAN-13
3606489744946
Order Code
06-6801
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £39.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Schneider Electric's ZB5AS84W2B is a kill switch/EPO switch designed for emergency power off applications. It boasts robust protection with ratings of IP66, IP67, IP69, and IP69K, making it suitable for harsh environments. Typical applications include use in industrial settings where quick power shutdown is necessary for safety.
IP Rating IP66
Type Kill switch/EPO switch
Bulb Type LED (monochrome)
Colour Red
Colour button Red/green
Colour front ring Black
Construction type lens Round
Contact Material Silver alloy
Degree of protection (NEMA) 4X
Diameter cap 40mm
Dimensions (L x W x H) 40 x 60 x 60 mm
Durability 300000 cycles
Front panel thickness 6mm
Functions latch
Height 60mm
Height opening N/A
Hole Diameter 22.5mm
Length 40mm
Lighting Type LED
Material front ring Plastic
Maximum Temperature 70°C
Min. temperature -40°C
Misc Attribute 1 Mushroom head: Square 32mm
Nominal Voltage 24V
Recess Diameter 22.5mm
Spring-return false
Suitable for emergency stop true
Suitable for lighting true
Supply voltage lamp N/A
Switching function latching true
Type of button High
Unlocking mechanism Turn
Unlocking method Turn-release
Weight 55g
Width 60mm
Width opening N/A
With front ring true
With lighting true

Reviews

Be the first to submit a review

Trustpilot