Schneider Electric XB5AS8442 kill Switch steel IP66/IP67/IP69/IP69K

MPN
XB5AS8442
EAN-13
3389110575453
Order Code
06-6723
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Schneider Electric XB5AS8442 is a robust kill switch featuring a front steel ring and reset function. It is lockable and designed for 120 V AC, 6 A applications, offering reliable performance with protection ratings of IP66, IP67, IP69, and IP69K. Ideal for emergency power off scenarios, it ensures safety in industrial environments.
Type Kill switch/EPO switch
IP Rating IP66
Button Diameter 40mm
Connection Screw terminal
Connection type auxiliary circuit Screw connection
Contact Configuration 1 breaker
Current Rating 6A
Degree of protection (NEMA) Other
Diameter cap 40mm
Dimensions (Ø x H) 40 mm x 43 mm
Durability 300000 cycles
Factory colour Red
Height 43mm
Hole Diameter 22.5mm
Length 82mm
Maximum Temperature +70°C
Min. temperature -40°C
Mounting method Built-in
Nominal Voltage 120V
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 0
Recess Diameter 22mm
Supply voltage lamp N/A
Unlocking mechanism Turn
Unlocking method Turn-release
Width 40mm
With lighting false

Reviews

Be the first to submit a review

Trustpilot