Schneider Electric ZB5AS84W3B Harmony XB5 24V EPO Switch IP66/67/69/69K

MPN
ZB5AS84W3B
EAN-13
3606489744977
Order Code
06-6807
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £48.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schneider Electric ZB5AS84W3B is an emergency power off switch rated for 24 V, providing a vital safety feature for electrical systems. Designed for robust environments, it has a high ingress protection rating of IP66, IP67, IP69, and IP69K, making it suitable for industrial applications. Typical uses include machinery shut-off and emergency cut-off in potentially hazardous settings.
IP Rating IP66
Type Kill switch/EPO switch
Colour White, Red
Colour button Red/green
Colour front ring Black
Construction type lens Round
Degree of protection (NEMA) 4X
Diameter cap 40mm
Dimensions (L x W x H) 40 x 60 x 60 mm
Durability 300000 cycles
Front panel thickness 6mm
Functions latch
Height 60mm
Height opening N/A
Hole Diameter 22.5mm
Length 40mm
Material front ring Plastic
Maximum Temperature 70°C
Min. temperature -40°C
Misc Attribute 1 Mushroom head: Square 32mm
Nominal Voltage 24V
Recess Diameter 22.5mm
Spring-return false
Suitable for emergency stop true
Suitable for lighting true
Supply voltage lamp N/A
Switching function latching true
Type of button High
Unlocking mechanism Turn
Unlocking method Turn-release
Weight 55g
Width 60mm
Width opening N/A
With front ring true
With lighting true

Reviews

Be the first to submit a review

Trustpilot