Schneider Electric XALK178W3B140E Harmony XB5 kill Switch IP66/IP69K

MPN
XALK178W3B140E
EAN-13
3606489745714
Order Code
06-6699
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £80.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Schneider Electric XALK178W3B140E kill switch/EPO switch features a robust enclosure with IP66, IP67, IP69, and IP69K ratings, ensuring superior protection against dust and water. As an emergency power-off device, it is designed for quick and reliable turn-off in industrial environments. Typical applications include manufacturing plants and facilities requiring rapid emergency shutdown capabilities.
IP Rating IP66
Type Kill switch/EPO switch
Bulb Type LED (monochrome)
Colour White, Red
Colour housing cover Yellow
Connection Screw terminal
Contact Material Silver alloy
Degree of protection (NEMA) Other
Dimensions (L x W x H) 53 x 96 x 68 mm
Durability 300000 cycles
Electrical lifespan 1 000 000 cycles
Functions latch
Height 68mm
Housing colour Grey
Housing Material Plastic
Length 53mm
Lighting Type LED
Maximum Temperature 70°C
Min. temperature -40°C
Misc Attribute 1 Mushroom head: Round Ø 40mm
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of indicator lights 0
Number of key switches 0
Number of mushroom-shaped push-buttons 1
Number of push buttons 0
Number of selector switches 0
Power Consumption N/A
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC 24 - 24V
Suitable for emergency stop true
Switch/button features + enclosure
Width 96mm

Reviews

Be the first to submit a review

Trustpilot