Schneider Electric XALK178W3B140G Harmony XB5 EPO Switch IP66/IP69K

MPN
XALK178W3B140G
EAN-13
3606489745721
Order Code
06-6701
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £85.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Schneider Electric XALK178W3B140G is an emergency power-off switch housed in a durable enclosure. It offers high protection ratings of IP66, IP67, IP69, and IP69K, making it suitable for harsh environments. This kill switch is typically used in industrial settings to ensure immediate power cut-off for safety.
IP Rating IP66
Type Kill switch/EPO switch
Bulb Type LED (monochrome)
Colour White, Red
Colour housing cover Yellow
Connection Screw terminal
Contact Material Silver alloy
Degree of protection (NEMA) Other
Dimensions (L x W x H) 53 x 96 x 68 mm
Durability 300000 cycles
Electrical lifespan 1 000 000 cycles
Functions latch
Height 68mm
Housing colour Grey
Housing Material Plastic
Length 53mm
Lighting Type LED
Maximum Temperature 70°C
Min. temperature -40°C
Misc Attribute 1 Mushroom head: Round Ø 40mm
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 1
Number of indicator lights 0
Number of key switches 0
Number of mushroom-shaped push-buttons 1
Number of push buttons 0
Number of selector switches 0
Power Consumption N/A
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC 24 - 24V
Suitable for emergency stop true
Switch/button features + enclosure
Width 96mm

Reviews

Be the first to submit a review

Trustpilot