Schneider Electric ZB5AS84W2M Harmony XB5 kill Switch 230V IP66/IP67/IP69K

MPN
ZB5AS84W2M
EAN-13
3606489744960
Order Code
06-6805
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £50.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Schneider Electric ZB5AS84W2M is an emergency power off switch designed for reliable power cut-off in critical situations. It offers robust protection with ratings of IP66, IP67, IP69, and IP69K, ensuring durability in harsh environments. This kill switch is ideal for enhancing safety in industrial settings and machinery applications.
IP Rating IP66
Type Kill switch/EPO switch
Bulb Type LED (monochrome)
Colour Red
Colour button Red/green
Colour front ring Black
Construction type lens Round
Contact Material Silver alloy
Degree of protection (NEMA) 4X
Diameter cap 40mm
Dimensions (L x W x H) 40 x 60 x 60 mm
Durability 300000 cycles
Front panel thickness 6mm
Functions latch
Height 60mm
Height opening N/A
Hole Diameter 22.5mm
Length 40mm
Lighting Type LED
Material front ring Plastic
Maximum Temperature 70°C
Min. temperature -40°C
Misc Attribute 1 Mushroom head: Square 32mm
Nominal Voltage 230V
Recess Diameter 22.5mm
Spring-return false
Suitable for emergency stop true
Suitable for lighting true
Supply voltage lamp N/A
Switching function latching true
Type of button High
Unlocking mechanism Turn
Unlocking method Turn-release
Weight 107g
Width 60mm
Width opening N/A
With front ring true
With lighting true

Reviews

Be the first to submit a review

Trustpilot