Schneider Electric GVAE11 Auxiliary Switch 1NO/1NC single unit |
06-5775
|
|
Despatched within 4 working days - 65 in stock
|
1+ £12.03
Price per unit Ex VAT
|
Multicolour |
|
|
|
|
Integrable |
|
Front fastening |
|
1 |
1 |
0.5A |
Auxiliary switch |
None |
0 |
0 |
Screw connection |
Schneider Electric GVAN11 Auxiliary Switch 1 maker 1 breaker |
06-5777
|
|
Despatched within 4 working days - 33 in stock
|
1+ £12.03
Price per unit Ex VAT
|
Multicolour |
1 maker |
|
|
|
Clip-on |
|
Side mounting |
|
1 |
1 |
3.3A |
Auxiliary switch |
None |
0 |
0 |
Screw connection |
Schneider Electric XENG1191 Auxiliary Switch 1 breaker 2 makers |
06-6743
|
|
Despatched within 4 working days - 67 in stock
|
1+ £28.93
Price per unit Ex VAT
|
|
|
Black |
|
IP65 |
Top mounting and integrable |
+70°C |
Front fastening |
-40°C |
1 |
1 |
3A |
Auxiliary switch |
None |
0 |
0 |
Screw connection |
Schneider Electric XENT1192 Auxiliary Switch for 3 breakers single unit |
06-6745
|
|
Available to back orderBack order, lead time 11 days
|
1+ £90.84
Price per unit Ex VAT
|
|
3 breakers |
Black |
|
|
Top mounting and integrable |
+70°C |
Front fastening |
-40°C |
3 |
0 |
3A |
Auxiliary switch |
None |
0 |
0 |
Screw connection |
Schneider Electric ZENL1111 Auxiliary Switch 5 pcs Maker 1 Series |
06-6863
|
|
Despatched within 4 working days - 30 in stock
|
1+ £13.86
Price per unit Ex VAT
|
|
1 maker |
|
Screws |
|
Integrable |
|
Floor fastening |
|
0 |
1 |
3A |
Auxiliary switch |
None |
0 |
0 |
Screw connection |
Schneider Electric ZENL1121 Auxiliary Switch 5 pcs For One breaker |
06-6865
|
|
Despatched within 4 working days - 3 in stock
|
1+ £13.61
Price per unit Ex VAT
|
|
1 breaker |
|
Screws |
|
Integrable |
|
Floor fastening |
|
1 |
0 |
3A |
Auxiliary switch |
None |
0 |
0 |
Screw connection |