Schneider Electric ZENL1121 Auxiliary Switch 5 pcs For One breaker

Image Representative of Range

Schneider Electric ZENL1121 Auxiliary Switch 5 pcs For One breaker

MPN
ZENL1121
EAN-13
3389110115086
Order Code
06-6865
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Schneider Electric ZENL1121 Auxiliary Switch is designed for use with a single breaker and comes in a set of five pieces. It enhances safety by providing a reliable switching mechanism for residual current circuit breakers (RCBOs). This product is typically used in electrical installations to safely control and disconnect circuits.
Type Auxiliary switch
Connection Screws
Contact Configuration 1 breaker
Lamp holder None
Model Integrable
Mounting method Floor fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 0
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 3A
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot