Schneider Electric GVAN11 Auxiliary Switch 1 maker 1 breaker

Image Representative of Range

Schneider Electric GVAN11 Auxiliary Switch 1 maker 1 breaker

MPN
GVAN11
EAN-13
3389110343489
Order Code
06-5777
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Schneider Electric GVAN11 is an auxiliary switch designed to enhance functionality by providing additional switching capabilities. The switch is compatible with circuit breaker systems, allowing users to connect and control multiple electrical circuits safely. Typically, it is used in industrial and commercial settings for improved management and safety of electrical networks.
Type Auxiliary switch
Colour Multicolour
Contact Configuration 1 maker
Lamp holder None
Model Clip-on
Mounting method Side mounting
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 3.3A
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot