Schneider Electric GVAE11 Auxiliary Switch 1NO/1NC single unit

Image Representative of Range

Schneider Electric GVAE11 Auxiliary Switch 1NO/1NC single unit

MPN
GVAE11
EAN-13
3389110343434
Order Code
06-5775
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Schneider Electric GVAE11 is an auxiliary switch designed for integrating with circuit breakers. It features a single maker and breaker, ideal for enhancing control in electrical safety systems. Typically used in industrial and commercial settings, it assists in monitoring and managing circuit breaker operations.
Type Auxiliary switch
Colour Multicolour
Lamp holder None
Model Integrable
Mounting method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 0.5A
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot