Schneider Electric XENT1192 Auxiliary Switch for 3 breakers single unit

Image Representative of Range

Schneider Electric XENT1192 Auxiliary Switch for 3 breakers single unit

MPN
XENT1192
EAN-13
3389110426915
Order Code
06-6745
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £90.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Schneider Electric manufactures the XENT1192 auxiliary switch, which is designed for use with three breakers. It is commonly used with residual current circuit breakers to enhance their functionality. The switch provides additional safety and control features in electrical installations.
Type Auxiliary switch
Contact Configuration 3 breakers
Factory colour Black
Lamp holder None
Maximum Temperature +70°C
Min. temperature -40°C
Model Top mounting and integrable
Mounting method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 3
Number of contacts as normally open contact 0
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 3A
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot