Schneider Electric XENG1191 Auxiliary Switch 1 breaker 2 makers

Image Representative of Range

Schneider Electric XENG1191 Auxiliary Switch 1 breaker 2 makers

MPN
XENG1191
EAN-13
3389110645705
Order Code
06-6743
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Schneider Electric XENG1191 Auxiliary Switch is designed for use with circuit breakers, featuring 2 makers and 1 breaker. It is typically used in applications where additional signalling or control functions are needed with an existing residual current circuit breaker. This unit is ideal for enhancing safety and operational functionality in electrical systems.
Type Auxiliary switch
Factory colour Black
IP Rating IP65
Lamp holder None
Maximum Temperature +70°C
Min. temperature -40°C
Model Top mounting and integrable
Mounting method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 3A
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot