Schneider Electric ZENL1111 Auxiliary Switch 5 pcs Maker 1 Series

Image Representative of Range

Schneider Electric ZENL1111 Auxiliary Switch 5 pcs Maker 1 Series

MPN
ZENL1111
EAN-13
3389110115079
Order Code
06-6863
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Schneider Electric's ZENL1111 Auxiliary Switch is designed for integration with residual current circuit breakers and provides reliable additional switching capabilities. It comes in a pack of five, making it convenient for bulk installations or replacements. This switch is typically used in electrical systems that require enhanced safety and control features.
Type Auxiliary switch
Connection Screws
Contact Configuration 1 maker
Lamp holder None
Model Integrable
Mounting method Floor fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 3A
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot