Schneider Electric A9F03101 iC60N Circuit Breaker 1A 230V IP20 10000A |
06-5242
|
|
Despatched within 4 working days - 70 in stock
|
1+ £8.43
Price per unit Ex VAT
|
230V AC |
|
B Curve |
|
false |
1 - 16mm² |
1 - 25mm² |
1A |
(L x W x H) 78.5 x 18 x 91 mm |
1 |
1 |
1 |
1 |
2.3W |
1A |
6kA |
N/A |
50kA |
N/A |
230V |
Schneider Electric A9F03302 iC60N Circuit Breaker 2A 400V 3-pole |
06-5250
|
|
Despatched within 4 working days - 14 in stock
|
1+ £33.31
Price per unit Ex VAT
|
400V AC |
|
B Curve |
3 |
false |
1 - 16mm² |
1 - 25mm² |
2A |
(L x W x H) 78.5 x 54 x 91 mm |
3 |
|
3 |
3 |
1.9W |
2A |
N/A |
6kA |
50kA |
50kA |
400V |
Schneider Electric A9F03313 iC60N Circuit Breaker 13A 400V 3P LS-switch |
06-5251
|
|
Available to back orderBack order, lead time 9 weeks
|
1+ £45.32
Price per unit Ex VAT
|
400V AC |
13A |
B Curve |
|
false |
1 - 16mm² |
1 - 25mm² |
13A |
(L x W x H) 78.5 x 54 x 91 mm |
3 |
|
3 |
3 |
2.3W |
13A |
N/A |
6kA |
20kA |
10kA |
400V |
Schneider Electric A9F03425 iC60N Circuit Breaker 25A 400V 4-pole |
06-5252
|
|
Despatched within 4 working days - 9 in stock
|
1+ £35.85
Price per unit Ex VAT
|
400V AC |
|
B Curve |
4 |
false |
1 - 16mm² |
1 - 25mm² |
25A |
(L x W x H) 78.5 x 72 x 91 mm |
4 |
|
4 |
4 |
3W |
25A |
N/A |
6kA |
20kA |
10kA |
400V |
Schneider Electric A9F03463 iC60N Circuit Breaker 63A 400V 4P |
06-5253
|
|
Despatched within 4 working days - 3 in stock
|
1+ £66.91
Price per unit Ex VAT
|
400V AC |
63A |
B Curve |
|
false |
1 - 25mm² |
1 - 35mm² |
63A |
(L x W x H) 78.5 x 72 x 91 mm |
4 |
|
4 |
4 |
5.6W |
63A |
N/A |
6kA |
20kA |
10kA |
400V |
Schneider Electric A9F04140 iC60N Circuit Breaker 40A 230V 1P LS-Switch |
06-5261
|
|
Available to back orderBack order, lead time 11 days
|
1+ £12.06
Price per unit Ex VAT
|
230V AC |
40A |
C |
|
false |
1 - 25mm² |
1 - 35mm² |
40A |
(L x W x H) 78.5 x 18 x 91 mm |
1 |
1 |
1 |
1 |
3.6W |
40A |
6kA |
N/A |
10kA |
N/A |
230V |
Schneider Electric A9F04763 iC60N Circuit Breaker 63A 400V 3P+N |
06-5269
|
|
|
1+ £242.36
Price per unit Ex VAT
|
400V AC |
63A |
C |
|
true |
1 - 25mm² |
1 - 35mm² |
63A |
(L x W x H) 78.5 x 72 x 91 mm |
3 |
|
4 |
3 |
5.6W |
63A |
N/A |
6kA |
20kA |
10kA |
400V |